LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9961NG-G

DigiKey Part Number
HV9961NG-G-ND
Manufacturer
Manufacturer Product Number
HV9961NG-G
Description
IC LED DRIVER CTRLR PWM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HV9961NG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
450V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
2540,10600 Kč1 002,65 Kč
10036,32650 Kč3 632,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč