8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9803BLG-G

DigiKey Part Number
HV9803BLG-GTR-ND - Tape & Reel (TR)
HV9803BLG-GCT-ND - Cut Tape (CT)
HV9803BLG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV9803BLG-G
Description
IC LED DRIVER LINEAR PWM 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Analog, PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HV9803BLG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
16V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
2511,36720 Kč284,18 Kč
10010,52500 Kč1 052,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30010,52506 Kč34 732,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč