16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9120P-G

DigiKey Part Number
HV9120P-G-ND
Manufacturer
Manufacturer Product Number
HV9120P-G
Description
IC REG CTRLR FLYBACK 16DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HV9120P-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 450V
Frequency - Switching
3MHz
Duty Cycle (Max)
49.4%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Reset
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,89000 Kč53,89 Kč
2545,04720 Kč1 126,18 Kč
10040,83700 Kč4 083,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,89000 Kč
Unit Price with VAT:65,20690 Kč