
AD628ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD628ARMZ-R7TR-ND - Tape & Reel (TR) AD628ARMZ-R7CT-ND - Cut Tape (CT) AD628ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD628ARMZ-R7 |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD628ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 1.5 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,93000 Kč | 143,93 Kč |
| 10 | 110,99300 Kč | 1 109,93 Kč |
| 25 | 102,74800 Kč | 2 568,70 Kč |
| 100 | 93,67910 Kč | 9 367,91 Kč |
| 250 | 93,61132 Kč | 23 402,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,60744 Kč | 84 607,44 Kč |
| 2 000 | 82,84296 Kč | 165 685,92 Kč |
| Unit Price without VAT: | 143,93000 Kč |
|---|---|
| Unit Price with VAT: | 174,15530 Kč |



