
HV7350K6-G | |
---|---|
DigiKey Part Number | HV7350K6-G-ND |
Manufacturer | |
Manufacturer Product Number | HV7350K6-G |
Description | IC ULTRASOUND DRIVER 56VQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pulse Generator PMIC 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | HV7350K6-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Pulse Generator | |
Current - Supply | 1A | |
Voltage - Supply | -60V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 533,25000 Kč | 533,25 Kč |
25 | 444,51240 Kč | 11 112,81 Kč |
100 | 403,89370 Kč | 40 389,37 Kč |
Unit Price without VAT: | 533,25000 Kč |
---|---|
Unit Price with VAT: | 645,23250 Kč |