
HV7331K6-G | |
|---|---|
DigiKey Part Number | HV7331K6-G-ND |
Manufacturer | |
Manufacturer Product Number | HV7331K6-G |
Description | IC ULTRASOUND DRIVER 64QFN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Pulse Generator PMIC 64-QFN-EP (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Pulse Generator | |
Current - Supply | - | |
Voltage - Supply | 4.85V ~ 5.15V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN-EP (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,21000 Kč | 487,21 Kč |
| 25 | 405,76840 Kč | 10 144,21 Kč |
| Unit Price without VAT: | 487,21000 Kč |
|---|---|
| Unit Price with VAT: | 589,52410 Kč |


