HV5522PG-G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 58
Unit Price: 163,99000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 96
Unit Price: 154,13000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 190,66000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 79
Unit Price: 184,99000 Kč
Datasheet
Shift Shift Register 1 Element 32 Bit 44-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV5522PG-G

DigiKey Part Number
HV5522PG-G-ND
Manufacturer
Manufacturer Product Number
HV5522PG-G
Description
IC SR OPEN DRAIN 32BIT 44-PQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 32 Bit 44-PQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
HV5522PG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
32
Function
Serial to Parallel
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-PQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1173,44000 Kč173,44 Kč
25144,67640 Kč3 616,91 Kč
100131,23750 Kč13 123,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,44000 Kč
Unit Price with VAT:209,86240 Kč