Shift Shift Register 1 Element 32 Bit 44-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV5222PG-G

DigiKey Part Number
HV5222PG-G-ND
Manufacturer
Manufacturer Product Number
HV5222PG-G
Description
IC SR OPEN DRAIN 32BIT 44-PQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 32 Bit 44-PQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
HV5222PG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
32
Function
Serial to Parallel
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-PQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1154,13000 Kč154,13 Kč
25128,29760 Kč3 207,44 Kč
100116,95890 Kč11 695,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,13000 Kč
Unit Price with VAT:186,49730 Kč