
HV518PJ-G-M903 | |
|---|---|
DigiKey Part Number | HV518PJ-G-M903TR-ND - Tape & Reel (TR) HV518PJ-G-M903CT-ND - Cut Tape (CT) HV518PJ-G-M903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV518PJ-G-M903 |
Description | IC DRVR DISPLAY 32CH 80V 44PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | HV518PJ-G-M903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 10 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,19000 Kč | 160,19 Kč |
| 25 | 133,66760 Kč | 3 341,69 Kč |
| 100 | 121,66900 Kč | 12 166,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 121,66984 Kč | 60 834,92 Kč |
| Unit Price without VAT: | 160,19000 Kč |
|---|---|
| Unit Price with VAT: | 193,82990 Kč |




