Ultrasound Switch IC 32 Channel 78-VFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2802GA-G

DigiKey Part Number
HV2802GA-G-ND
Manufacturer
Manufacturer Product Number
HV2802GA-G
Description
IC SWITCH 32 X SPST 78VFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 32 Channel 78-VFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
HV2802GA-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
32
On-State Resistance (Max)
38Ohm
Voltage - Supply, Single (V+)
40V ~ 200V
Voltage - Supply, Dual (V±)
±40V ~ 160V
-3db Bandwidth
-
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
78-VFBGA
Supplier Device Package
78-VFBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1637,08000 Kč637,08 Kč
25530,82960 Kč13 270,74 Kč
100512,87620 Kč51 287,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:637,08000 Kč
Unit Price with VAT:770,86680 Kč