Touchscreen Controller, 2 Wire Capacitive I2C, SPI Interface 56-XQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMXT228UD-MAU002

DigiKey Part Number
150-ATMXT228UD-MAU002-ND
Manufacturer
Manufacturer Product Number
ATMXT228UD-MAU002
Description
IC TSC 2 WIRE CAP 56-XQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 56-XQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ATMXT228UD-MAU002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C, SPI
Voltage Reference
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-XFQFN Exposed Pad
Supplier Device Package
56-XQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 230
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
2552,49520 Kč1 312,38 Kč
10047,66550 Kč4 766,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč