HSM380J/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5 526
Unit Price: 23,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 36,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 27,32000 Kč
Datasheet

Similar


onsemi
In Stock: 11 249
Unit Price: 25,03000 Kč
Datasheet
Diode 80 V 3A Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSM380J/TR13

DigiKey Part Number
HSM380J/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSM380J/TR13
Description
DIODE SCHOTTKY 80V 3A DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 80 V 3A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 80 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB
Voltage - DC Reverse (Vr) (Max)
80 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B370-13-FDiodes Incorporated5 526B370-FDICT-ND23,57000 KčSimilar
B380-13Diodes Incorporated0B380DICT-ND36,08000 KčSimilar
B380-13-FDiodes Incorporated0B380-FDICT-ND27,32000 KčSimilar
SS38onsemi11 249SS38FSCT-ND25,03000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,00804 Kč105 024,12 Kč
Manufacturers Standard Package
Unit Price without VAT:35,00804 Kč
Unit Price with VAT:42,35973 Kč