B380-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 27,32000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 35,00804 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 49,13973 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 750
Unit Price: 8,97000 Kč
Datasheet

Similar


onsemi
In Stock: 11 249
Unit Price: 25,03000 Kč
Datasheet
Diode 80 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 3A Surface Mount SMC
DO-214AB, SMC

B380-13

DigiKey Part Number
B380DITR-ND - Tape & Reel (TR)
B380DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B380-13
Description
DIODE SCHOTTKY 80V 3A SMC
Customer Reference
Detailed Description
Diode 80 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B380-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B380-13-FDiodes Incorporated0B380-FDICT-ND27,32000 KčDirect
HSM380J/TR13Microchip Technology0HSM380J/TR13-ND35,00804 KčSimilar
HSM880J/TR13Microchip Technology0HSM880J/TR13-ND49,13973 KčSimilar
MB38_R1_00001Panjit International Inc.7503757-MB38_R1_00001CT-ND8,97000 KčSimilar
SS38onsemi11 249SS38FSCT-ND25,03000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 00011,99191 Kč359 757,30 Kč
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč