


EV96B94A | |
|---|---|
DigiKey Part Number | 150-EV96B94A-ND |
Manufacturer | |
Manufacturer Product Number | EV96B94A |
Description | WBZ451 CURIOSITY BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CX-BZ2, WBZ451 PIC32CX-BZ2 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | PIC32CX-BZ2, WBZ451 | |
Note | - | |
RF Type | 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,93000 Kč | 970,93 Kč |
| Unit Price without VAT: | 970,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 174,82530 Kč |



