WBZ451HPE PIC32CX-BZ2 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV79Y91A

DigiKey Part Number
150-EV79Y91A-ND
Manufacturer
Manufacturer Product Number
EV79Y91A
Description
WBZ451HPE CURIOSITY BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WBZ451HPE PIC32CX-BZ2 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
WBZ451HPE
Note
-
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 003,17000 Kč1 003,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 003,17000 Kč
Unit Price with VAT:1 213,83570 Kč