
EV94T99A | |
|---|---|
DigiKey Part Number | 150-EV94T99A-ND |
Manufacturer | |
Manufacturer Product Number | EV94T99A |
Description | LAN9646 EDS2 DAUGHTER CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN9646 Ethernet Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | LAN9646 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 732,53000 Kč | 4 732,53 Kč |
| Unit Price without VAT: | 4 732,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 726,36130 Kč |





