
EV64C55A | |
|---|---|
DigiKey Part Number | 150-EV64C55A-ND |
Manufacturer | |
Manufacturer Product Number | EV64C55A |
Description | EVAL BOARD FOR LAN9370 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN9370 Ethernet PHY Interface Xplained Ultra Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Xplained Ultra | |
Type | Interface | |
Function | Ethernet PHY | |
Utilized IC / Part | LAN9370 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 005,70000 Kč | 2 005,70 Kč |
| Unit Price without VAT: | 2 005,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 426,89700 Kč |






