New Product
EV65N25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV65N25A

DigiKey Part Number
150-EV65N25A-ND
Manufacturer
Manufacturer Product Number
EV65N25A
Description
POE PD70288 IDEALBRIDGE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PD70288 - Ideal Diode Controller Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Ideal Diode Controller
Embedded
No
Utilized IC / Part
PD70288
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 311,65000 Kč5 311,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5 311,65000 Kč
Unit Price with VAT:6 427,09650 Kč