New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV59Y78A

DigiKey Part Number
150-EV59Y78A-ND
Manufacturer
Manufacturer Product Number
EV59Y78A
Description
WILCS02 M.2 WI-FI MODULE CARD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module Antenna Not Included, U.FL Card Edge
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
SDIO, SPI
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
WILCS02IC
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1752,38000 Kč752,38 Kč
Manufacturers Standard Package
Unit Price without VAT:752,38000 Kč
Unit Price with VAT:910,37980 Kč