
EV55L82A | |
|---|---|
DigiKey Part Number | 150-EV55L82A-ND |
Manufacturer | |
Manufacturer Product Number | EV55L82A |
Description | EVB-LAN8742A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN8742 Ethernet Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Microchip Technology | Function Ethernet |
Packaging Bulk | Utilized IC / Part LAN8742 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 896,33000 Kč | 1 896,33 Kč |
| Unit Price without VAT: | 1 896,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 294,55930 Kč |



