
AC320004-6 | |
|---|---|
DigiKey Part Number | AC320004-6-ND |
Manufacturer | |
Manufacturer Product Number | AC320004-6 |
Description | KSZ8061 PHY DAUGHTER BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KSZ8061 Ethernet PHY Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Ethernet PHY |
Manufacturer Microchip Technology | Utilized IC / Part KSZ8061 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 382,51000 Kč | 1 382,51 Kč |
| Unit Price without VAT: | 1 382,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 672,83710 Kč |



