PIC32CK SG01 Curiosity Ultra PIC® PIC32 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV33A17A

DigiKey Part Number
150-EV33A17A-ND
Manufacturer
Manufacturer Product Number
EV33A17A
Description
PIC32CK SG01 CURIOSITY ULTRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC32CK SG01 Curiosity Ultra PIC® PIC32 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
PIC32
Mfr
Platform
Series
Utilized IC / Part
PIC32CK SG01
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 703,08000 Kč2 703,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2 703,08000 Kč
Unit Price with VAT:3 270,72680 Kč