
EV09H35A | |
|---|---|
DigiKey Part Number | 150-EV09H35A-ND |
Manufacturer | |
Manufacturer Product Number | EV09H35A |
Description | PIC32CX SG61 CURIOSITY ULTRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CX SG61 Curiosity PIC® PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part PIC32CX SG61 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, mikroBUS Click |
Type MCU 32-Bit | Suggested Programming Environment MPLAB X |
Core Processor PIC32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 481,60000 Kč | 2 481,60 Kč |
| Unit Price without VAT: | 2 481,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 002,73600 Kč |



