
EV12Y79A | |
|---|---|
DigiKey Part Number | 150-EV12Y79A-ND |
Manufacturer | |
Manufacturer Product Number | EV12Y79A |
Description | DSPIC33CK512MP606 DP PIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33CK512MP606 Digital Power Plug-In Module (DP PIM) dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33CK512MP606 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,08000 Kč | 1 052,08 Kč |
| Unit Price without VAT: | 1 052,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 273,01680 Kč |



