
DM330029 | |
|---|---|
DigiKey Part Number | DM330029-ND |
Manufacturer | |
Manufacturer Product Number | DM330029 |
Description | DIGITAL POWER DEVELOPMENT BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Digital Power Controller | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 503,35000 Kč | 3 503,35 Kč |
| Unit Price without VAT: | 3 503,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 239,05350 Kč |



