
EV12U44A | |
|---|---|
DigiKey Part Number | 150-EV12U44A-ND |
Manufacturer | |
Manufacturer Product Number | EV12U44A |
Description | PIC32CM LS00 CURIOSITY PRO EVALU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CM LS00 PIC32CM LS00 Curiosity Pro PIC® ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M23 | |
Platform | ||
Utilized IC / Part | PIC32CM LS00 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, mikroBUS Click, Xplained Pro | |
Suggested Programming Environment | MPLAB X | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,34000 Kč | 1 073,34 Kč |
| Unit Price without VAT: | 1 073,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,74140 Kč |




