
EV80P12A | |
|---|---|
DigiKey Part Number | 150-EV80P12A-ND |
Manufacturer | |
Manufacturer Product Number | EV80P12A |
Description | PIC32CM LE00 CURIOSITY PRO EVALU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CM LE00 PIC32CM LE00 Curiosity Pro PIC® 32CM LE ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part PIC32CM LE00 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, mikroBUS Click, Xplained Pro |
Type MCU 32-Bit | Suggested Programming Environment MPLAB X |
Core Processor ARM® Cortex®-M23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,20000 Kč | 1 115,20 Kč |
| Unit Price without VAT: | 1 115,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,39200 Kč |

