
EV01G21A | |
|---|---|
DigiKey Part Number | 150-EV01G21A-ND |
Manufacturer | |
Manufacturer Product Number | EV01G21A |
Description | PIC18F56Q71 CURIOSITY NANO BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC18F56Q71 Curiosity Nano PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18F56Q71 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,22000 Kč | 209,22 Kč |
| Unit Price without VAT: | 209,22000 Kč |
|---|---|
| Unit Price with VAT: | 253,15620 Kč |



