
DM182029 | |
|---|---|
DigiKey Part Number | DM182029-ND |
Manufacturer | |
Manufacturer Product Number | DM182029 |
Description | PIC18F47Q10 CURIOSITY NANO BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC18F47Q10 Curiosity Nano PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part PIC18F47Q10 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment MPLAB X |
Type MCU 8-Bit | Base Product Number |
Core Processor PIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,28000 Kč | 221,28 Kč |
| Unit Price without VAT: | 221,28000 Kč |
|---|---|
| Unit Price with VAT: | 267,74880 Kč |


