
ENC28J60-I/ML | |
|---|---|
DigiKey Part Number | ENC28J60-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | ENC28J60-I/ML |
Description | IC ETHERNET CTRLR W/SPI 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY SPI Interface 28-QFN (6x6) |
Datasheet | Datasheet |
Category | Standards 10 Base-T PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.1V ~ 3.6V |
Packaging Tube | Current - Supply 160mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 28-VQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 28-QFN (6x6) |
Function Controller | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 25 | 83,99200 Kč | 2 099,80 Kč |
| 100 | 76,22270 Kč | 7 622,27 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |







