ENC28J60 PICtail™ Ethernet Control Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC164121

DigiKey Part Number
AC164121-ND
Manufacturer
Manufacturer Product Number
AC164121
Description
EVAL BOARD FOR ENC28J60
Customer Reference
Detailed Description
ENC28J60 PICtail™ Ethernet Control Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
Yes, MCU, 8-Bit
Manufacturer
Microchip Technology
Utilized IC / Part
ENC28J60
Series
Primary Attributes
Ethernet Control Applications
Packaging
Box
Secondary Attributes
Requires PICtail™
Part Status
Obsolete
Contents
Board(s)
Type
Interface
Base Product Number
Function
Ethernet Control
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 975,49000 Kč1 975,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 975,49000 Kč
Unit Price with VAT:2 390,34290 Kč