
DSPIC33CK512MP408T-I/PT | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK512MP408T-I/PTTR-ND - Tape & Reel (TR) 150-DSPIC33CK512MP408T-I/PTCT-ND - Cut Tape (CT) 150-DSPIC33CK512MP408T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK512MP408T-I/PT |
Description | IC MCU 16BIT 512KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 512KB (512K x 8) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 100MIPs | |
Connectivity | I2C, LINbus, QEI, SPI, Smart Card, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, QEI, WDT | |
Number of I/O | 89 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 24x12b SAR; D/A 6x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,62000 Kč | 67,62 Kč |
| 25 | 61,37760 Kč | 1 534,44 Kč |
| 100 | 55,96810 Kč | 5 596,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 55,96832 Kč | 67 161,98 Kč |
| Unit Price without VAT: | 67,62000 Kč |
|---|---|
| Unit Price with VAT: | 81,82020 Kč |





