
ISL32498EIUZ | |
|---|---|
DigiKey Part Number | ISL32498EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32498EIUZ |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32498EIUZ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 15Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,58718 Kč | 44 587,18 Kč |
| Unit Price without VAT: | 44,58718 Kč |
|---|---|
| Unit Price with VAT: | 53,95049 Kč |


