100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33CK1024MP410T-I/PT

DigiKey Part Number
150-DSPIC33CK1024MP410T-I/PTTR-ND - Tape & Reel (TR)
150-DSPIC33CK1024MP410T-I/PTCT-ND - Cut Tape (CT)
150-DSPIC33CK1024MP410T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33CK1024MP410T-I/PT
Description
IC MCU 16BIT 1MB FLASH 100TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 1MB (1M x 8) FLASH 100-TQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
dsPIC
Core Size
16-Bit
Speed
100MIPs
Connectivity
I2C, LINbus, QEI, SPI, Smart Card, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O
89
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 28x12b SAR; D/A 6x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (12x12)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,36000 Kč74,36 Kč
2567,48920 Kč1 687,23 Kč
10061,44850 Kč6 144,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20061,44850 Kč73 738,20 Kč
Manufacturers Standard Package
Unit Price without VAT:74,36000 Kč
Unit Price with VAT:89,97560 Kč