DSC6101JL3B-025.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,55518 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,55532 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,66461 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 746
Unit Price: 17,73000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,30000 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,30000 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,30000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,30000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,30000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,30000 Kč
Datasheet
25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6101JL3B-025.0000T

DigiKey Part Number
150-DSC6101JL3B-025.0000T-ND
Manufacturer
Manufacturer Product Number
DSC6101JL3B-025.0000T
Description
MEMS OSC ULP LVCMOS -40C-105C 20
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6001JA3B-025.0000TVAOMicrochip Technology0150-DSA6001JA3B-025.0000TVAOTR-ND20,55518 KčParametric Equivalent
DSA6001JA3B-025.0000VAOMicrochip Technology0150-DSA6001JA3B-025.0000VAO-ND20,55532 KčParametric Equivalent
DSA6101JL3B-025.0000TVAOMicrochip Technology0150-DSA6101JL3B-025.0000TVAOCT-ND17,66461 KčParametric Equivalent
DSA6101JL3B-025.0000VAOMicrochip Technology746150-DSA6101JL3B-025.0000VAO-ND17,73000 KčParametric Equivalent
DSC6001JA3B-025.0000Microchip Technology0150-DSC6001JA3B-025.0000-ND12,30000 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
1011,99200 Kč119,92 Kč
5011,79580 Kč589,79 Kč
1 00011,45739 Kč11 457,39 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč