Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC6101JA2B-025.0000T | |
|---|---|
DigiKey Part Number | 150-DSC6101JA2B-025.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC6101JA2B-025.0000T |
Description | MEMS OSC 2520 25PPM |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Supplier Device Package 4-VLGA (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6001JA3B-025.0000TVAO | Microchip Technology | 0 | 150-DSA6001JA3B-025.0000TVAOTR-ND | 20,55518 Kč | Parametric Equivalent |
| DSA6001JA3B-025.0000VAO | Microchip Technology | 0 | 150-DSA6001JA3B-025.0000VAO-ND | 20,55532 Kč | Parametric Equivalent |
| DSC6001JA2B-025.0000 | Microchip Technology | 0 | 150-DSC6001JA2B-025.0000-ND | 12,30000 Kč | Parametric Equivalent |
| DSC6001JA2B-025.0000T | Microchip Technology | 0 | 150-DSC6001JA2B-025.0000T-ND | 12,30000 Kč | Parametric Equivalent |
| DSC6001JA3B-025.0000 | Microchip Technology | 0 | 150-DSC6001JA3B-025.0000-ND | 12,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 11,99200 Kč | 119,92 Kč |
| 50 | 11,79580 Kč | 589,79 Kč |
| 1 000 | 11,45739 Kč | 11 457,39 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |









