DSC6051JI3B-032K768 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,37991 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,37975 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,30000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,30000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,30000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,30000 Kč
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6051JI3B-032K768

DigiKey Part Number
150-DSC6051JI3B-032K768-ND
Manufacturer
Manufacturer Product Number
DSC6051JI3B-032K768
Description
MEMS OSC XO 32.7680KHZ CMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
1.3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6011JI3B-032K768TVAOMicrochip Technology0150-DSA6011JI3B-032K768TVAOTR-ND16,37991 KčParametric Equivalent
DSA6011JI3B-032K768VAOMicrochip Technology0150-DSA6011JI3B-032K768VAO-ND16,37975 KčParametric Equivalent
DSC6011JI3B-032K768Microchip Technology0150-DSC6011JI3B-032K768-ND12,30000 KčParametric Equivalent
DSC6011JI3B-032K768TMicrochip Technology0150-DSC6011JI3B-032K768T-ND12,30000 KčParametric Equivalent
DSC6051JI3B-032K768Microchip Technology0150-DSC6051JI3B-032K768-ND12,30000 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
1011,99200 Kč119,92 Kč
5011,79580 Kč589,79 Kč
1 00011,45739 Kč11 457,39 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč