
DSC1223DA3-100M0000 | |
---|---|
DigiKey Part Number | 150-DSC1223DA3-100M0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1223DA3-100M0000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 23mA (Typ) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,08000 Kč | 42,08 Kč |
10 | 41,20200 Kč | 412,02 Kč |
50 | 40,54760 Kč | 2 027,38 Kč |
1 000 | 39,34641 Kč | 39 346,41 Kč |
Unit Price without VAT: | 42,08000 Kč |
---|---|
Unit Price with VAT: | 50,91680 Kč |