
DSC1223CL2-100M0000T | |
|---|---|
DigiKey Part Number | 150-DSC1223CL2-100M0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1223CL2-100M0000T |
Description | MEMS OSC, LOW JITTER, 100MHZ, LV |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 23mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,07000 Kč | 43,07 Kč |
| 10 | 41,98700 Kč | 419,87 Kč |
| 50 | 41,32480 Kč | 2 066,24 Kč |
| 1 000 | 40,09649 Kč | 40 096,49 Kč |
| Unit Price without VAT: | 43,07000 Kč |
|---|---|
| Unit Price with VAT: | 52,11470 Kč |




