DSC1223CI3-125M0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 44,00093 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 44,00127 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,37000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,37000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,37000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,37000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 41,50000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 41,50000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 41,50000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 41,50000 Kč
Datasheet
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1223CI3-125M0000

DigiKey Part Number
150-DSC1223CI3-125M0000-ND
Manufacturer
Manufacturer Product Number
DSC1223CI3-125M0000
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
32mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVDS
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1223CL3-125M0000TVAOMicrochip Technology0150-DSA1223CL3-125M0000TVAOTR-ND44,00093 KčParametric Equivalent
DSA1223CL3-125M0000VAOMicrochip Technology0150-DSA1223CL3-125M0000VAO-ND44,00127 KčParametric Equivalent
DSC1123CI3-125.0000Microchip Technology0150-DSC1123CI3-125.0000-ND33,37000 KčParametric Equivalent
DSC1123CI3-125.0000TMicrochip Technology0150-DSC1123CI3-125.0000T-ND33,37000 KčParametric Equivalent
DSC1123CL3-125.0000Microchip Technology0150-DSC1123CL3-125.0000-ND33,37000 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
141,50000 Kč41,50 Kč
1040,60600 Kč406,06 Kč
5039,95080 Kč1 997,54 Kč
1 00038,76662 Kč38 766,62 Kč
Manufacturers Standard Package
Unit Price without VAT:41,50000 Kč
Unit Price with VAT:50,21500 Kč