


DSC1123CI5-125.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1123CI5-125.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123CI5-125.0000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 50,22700 Kč | 502,27 Kč |
| 50 | 49,42080 Kč | 2 471,04 Kč |
| 1 000 | 47,94767 Kč | 47 947,67 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |











