DSC1121BM1-030.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,19000 Kč
Datasheet
30 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1121BM1-030.0000

DigiKey Part Number
150-DSC1121BM1-030.0000-ND
Manufacturer
Manufacturer Product Number
DSC1121BM1-030.0000
Description
MEMS CMOS OSC
Customer Reference
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Strip
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-CDFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
CMOS
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC1121BM1-030.0000Microchip Technology0150-DSC1121BM1-030.0000-ND29,19000 KčParametric Equivalent
DSC1121BM1-030.0000TMicrochip Technology0150-DSC1121BM1-030.0000T-ND29,19000 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1028,55700 Kč285,57 Kč
5028,11220 Kč1 405,61 Kč
1 00027,28690 Kč27 286,90 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč