Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1103CI2-106.2500 | |
|---|---|
DigiKey Part Number | 150-DSC1103CI2-106.2500-ND |
Manufacturer | |
Manufacturer Product Number | DSC1103CI2-106.2500 |
Description | MEMS OSC XO 106.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1103CI2-106.2500 | Microchip Technology | 0 | 150-DSC1103CI2-106.2500-ND | 33,37000 Kč | Parametric Equivalent |
| DSC1103CI2-106.2500T | Microchip Technology | 0 | 150-DSC1103CI2-106.2500T-ND | 33,37000 Kč | Parametric Equivalent |
| DSC1203CI3-106M2500 | Microchip Technology | 0 | 150-DSC1203CI3-106M2500-ND | 41,50000 Kč | Parametric Equivalent |
| DSC1203CI3-106M2500T | Microchip Technology | 0 | 150-DSC1203CI3-106M2500T-ND | 41,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 32,63900 Kč | 326,39 Kč |
| 50 | 32,13000 Kč | 1 606,50 Kč |
| 1 000 | 31,18627 Kč | 31 186,27 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |





