DSC1001DI5-038.4000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC1001DI5-038.4000
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1001DL5-032.0000T

DigiKey Part Number
150-DSC1001DL5-032.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1001DL5-032.0000T
Description
MEMS OSC XO 32.0000MHZ CMOS SMD
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
133,05000 Kč33,05 Kč
1032,35400 Kč323,54 Kč
5031,84860 Kč1 592,43 Kč
1 00030,91193 Kč30 911,93 Kč
Manufacturers Standard Package
Unit Price without VAT:33,05000 Kč
Unit Price with VAT:39,99050 Kč