DSC1001DL5-012.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,26000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,26000 Kč
Datasheet
12 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001DL5-012.0000

DigiKey Part Number
150-DSC1001DL5-012.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001DL5-012.0000
Description
MEMS OSC XO 12.0000MHZ CMOS SMD
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
15µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC1001DL5-012.0000Microchip Technology0150-DSC1001DL5-012.0000-ND1,26000 KčParametric Equivalent
DSC1001DL5-012.0000TMicrochip Technology0150-DSC1001DL5-012.0000T-ND1,26000 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1030,42600 Kč304,26 Kč
5029,94320 Kč1 497,16 Kč
1 00029,06417 Kč29 064,17 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč