DSC1001DL2-100.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,01900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,01900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,98911 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,98939 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,01900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,01900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 12
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet
100 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001DL2-100.0000

DigiKey Part Number
150-DSC1001DL2-100.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001DL2-100.0000
Description
MEMS OSC XO 100.0000MHZ CMOS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
16.6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
15µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001DL2-100.0000TVAOMicrochip Technology0DSA1001DL2-100.0000TVAO-ND21,01900 KčParametric Equivalent
DSA1001DL2-100.0000VAOMicrochip Technology0DSA1001DL2-100.0000VAO-ND21,01900 KčParametric Equivalent
DSA1001DL3-100.0000TVAOMicrochip Technology0150-DSA1001DL3-100.0000TVAO-ND21,98911 KčParametric Equivalent
DSA1001DL3-100.0000VAOMicrochip Technology0150-DSA1001DL3-100.0000VAO-ND21,98939 KčParametric Equivalent
DSA1003DL2-100.0000TVAOMicrochip Technology0150-DSA1003DL2-100.0000TVAOTR-ND21,01900 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1012,80900 Kč128,09 Kč
5012,60720 Kč630,36 Kč
1 00012,24246 Kč12 242,46 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč