Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1001DI1-025.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1001DI1-025.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001DI1-025.0000 |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 15µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001DI1-025.0000TVAO | Microchip Technology | 0 | 150-DSA1001DI1-025.0000TVAO-ND | 18,75541 Kč | Parametric Equivalent |
| DSA1001DI1-025.0000VAO | Microchip Technology | 0 | 150-DSA1001DI1-025.0000VAO-ND | 18,75571 Kč | Parametric Equivalent |
| DSA1001DL1-025.0000TVAO | Microchip Technology | 0 | 150-DSA1001DL1-025.0000TVAO-ND | 20,04889 Kč | Parametric Equivalent |
| DSA1001DL1-025.0000VAO | Microchip Technology | 0 | 150-DSA1001DL1-025.0000VAO-ND | 20,04861 Kč | Parametric Equivalent |
| DSA1003DL1-025.0000TVAO | Microchip Technology | 0 | 150-DSA1003DL1-025.0000TVAOTR-ND | 20,04889 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 50 | 12,60720 Kč | 630,36 Kč |
| 1 000 | 12,24246 Kč | 12 242,46 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



