Parametric Equivalent
Parametric Equivalent



DSC1001CL5-033.3330 | |
|---|---|
DigiKey Part Number | 150-DSC1001CL5-033.3330-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001CL5-033.3330 |
Description | MEMS OSC XO 33.3330MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 10.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1001CL5-033.3330 | Microchip Technology | 0 | 150-DSC1001CL5-033.3330-ND | 32,34000 Kč | Parametric Equivalent |
| DSC1001CL5-033.3330T | Microchip Technology | 0 | 150-DSC1001CL5-033.3330T-ND | 32,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 50 | 31,15260 Kč | 1 557,63 Kč |
| 1 000 | 30,23649 Kč | 30 236,49 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |






