DSC1001BL2-125.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,08810 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,08813 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,48000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,48000 Kč
Datasheet
125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1001BL2-125.0000

DigiKey Part Number
150-DSC1001BL2-125.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001BL2-125.0000
Description
MEMS OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
16.6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001BL2-125.0000TVAOMicrochip Technology0150-DSA1001BL2-125.0000TVAOTR-ND24,08810 KčParametric Equivalent
DSA1001BL2-125.0000VAOMicrochip Technology0150-DSA1001BL2-125.0000VAO-ND24,08813 KčParametric Equivalent
DSC1001BL2-125.0000Microchip Technology0150-DSC1001BL2-125.0000-ND21,48000 KčParametric Equivalent
DSC1001BL2-125.0000TMicrochip Technology0150-DSC1001BL2-125.0000T-ND21,48000 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1021,02200 Kč210,22 Kč
5020,68440 Kč1 034,22 Kč
1 00020,08489 Kč20 084,89 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč