
DRF1400-CLASS-D | |
|---|---|
DigiKey Part Number | 150-DRF1400-CLASS-D-ND |
Manufacturer | |
Manufacturer Product Number | DRF1400-CLASS-D |
Description | EVAL BOARD FOR DRF1400 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | DRF1400 - RF Generator Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | RF Generator | |
Embedded | No | |
Utilized IC / Part | DRF1400 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101 273,35000 Kč | 101 273,35 Kč |
| Unit Price without VAT: | 101 273,35000 Kč |
|---|---|
| Unit Price with VAT: | 122 540,75350 Kč |









